PHOENIX CONTACTPTA 1.5/ 2-3.5Bloques terminales del conector
Conn PC Terminal Block 2 POS 3.5mm Solder Thru-Hole 17.5A Cardboard
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 3.5 | |
| 1 | |
| 2 | |
| Solder | |
| 17.5 | |
| 200V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 0.973 | |
| 7 | |
| 11.2 | |
| 9.9 | |
| Green | |
| Through Hole |
Connect test equipment together with other components by using this pc terminal block PTA 1.5/ 2-3.5 PCB terminal block from Phoenix Contact. Its pitch is 3.5 mm. It has a maximum voltage rating of 160 V. This is a 1-row connector. This device has a maximum current rating of 17.5 A. PTA 1.5/ 2-3.5 is housed in polyamide. This product is 7 mm long, 9.9 mm tall and 11.2 mm deep. Its wire is 16-26 AWG. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

