| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Trimmer |
| Resistance Value (Ohm) | 50K |
| Tolerance | 20% |
| Maximum Voltage Rating (V) | 100 |
| Power Rating (W) | 0.1 (1/10) |
| Technology | Carbon Film |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 70 |
| Temperature Coefficient (ppm/°C) | ±300 |
| Linear or Logarithmic | Lin |
| Termination Style | Pin |
| Positions of Adjustment | Top |
| Number of Turns (Turns) | 1(Elec)|1(Mech) |
| Number of Elements | 1 |
| Electrical Rotation (°) | 200 |
| Number of Electrical Turns (Turns) | 1 |
| Mechanical Rotation (°) | 235 |
| Mechanical Rotational Life (Cycles) | 1000 |
| Number of Mechanical Turns (Turns) | 1 |
| Packaging | Box |
| Product Shape | Round |
| Product Length (mm) | 6.3 |
| Mounting | Through Hole |