AmphenolPT08SE-12-10SY(SR)-LCConector circular
Conn Circular SKT 10 POS Crimp RA Cable Mount 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| Y | |
| 1 | |
| 10 | |
| 10 | |
| SKT | |
| Crimp | |
| 12-10 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 26.56 | |
| 56.43 | |
| 32.05 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature cylindrical PT08SE-12-10SY(SR)-LC connector from Amphenol. It has a right angle body orientation. It has a plug type gender. This socket type connector's 10 contacts that are made out of copper alloy and plated with gold. Its shell size is 12-10. This product is 56.43 mm long and 32.05 mm tall with a diameter of 26.56 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
