AmphenolPT08P-20-41SConector circular

Conn Circular SKT 41 POS Solder RA Cable Mount 41 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this miniature cylindrical PT08P-20-41S connector from Amphenol is right for you. It has a right angle body orientation. It has a plug type gender. Its shell size is 20-41. This socket type connector's 41 contacts that are made out of copper alloy and plated with gold. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 56.33 mm long and 41.65 mm tall with a diameter of 39.67 mm.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    16 semanas
    • Price: $117.55
    1. 25+$117.55

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.