AmphenolPT08P-12-8SConector circular

Conn Circular SKT 8 POS Solder RA Cable Mount 8 Terminal 1 Port

By using this miniature cylindrical PT08P-12-8S connector from Amphenol you can connect circular peripherals straight to your device. It has a plug type gender. Its shell size is 12-8. This socket type connector's 8 contacts that are made out of copper alloy and plated with gold. It has a right angle body orientation. This product is 46.81 mm long and 29.15 mm tall with a diameter of 26.56 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

Import TariffMay apply to this part

745 piezas: Se puede enviar en 5 días

    Total$32.31Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 745 piezas
      • Price: $32.31

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.