AmphenolPT08E-14-5SConector circular
Conn Circular SKT 5 POS Solder RA Cable Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| SKT | |
| Solder | |
| 14-5 | |
| No | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 29.74 | |
| 53.67 | |
| 36.16 |
This miniature cylindrical PT08E-14-5S connector from Amphenol will connect any inputs and outputs to your application. It has a right angle body orientation. Its shell size is 14-5. It has a plug type gender. This socket type connector's 5 contacts that are made out of copper alloy and plated with gold. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 53.67 mm long and 36.16 mm tall with a diameter of 29.74 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
