AmphenolPT07SP-10-6SConector circular

Conn Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port

The miniature cylindrical PT07SP-10-6S connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 10-6. This socket type connector's 6 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a straight body orientation. It uses the crimp termination method. This product is 42.06 mm long, 27.38 mm tall and 27.38 mm deep. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.