AmphenolPT07SE-16-76PConector circular

Conn Circular PIN 14 POS Crimp ST Jam Nut 14 Terminal 1 Port

This miniature cylindrical PT07SE-16-76P connector from Amphenol is extremely useful for connecting circular peripherals to your device. This RCP connector's 14 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 16-76. It has a straight body orientation. This product is 36.52 mm long, 38.5 mm tall and 38.5 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.