AmphenolPT07E-8-2SConector circular
Conn Circular SKT 2 POS Solder ST Jam Nut 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| SKT | |
| Solder | |
| 8-2 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 38.3 | |
| 23.8 | |
| 23.8 |
This miniature cylindrical PT07E-8-2S connector from Amphenol is extremely useful for connecting circular peripherals to your device. This socket type connector's 2 contacts that are made out of copper alloy and plated with gold. Its shell size is 8-2. It has a straight body orientation. It has a receptacle type gender. This product is 32.1 mm long, 23.82 mm tall and 23.82 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

