AmphenolPT07CE-24-31PConector circular
Conn Circular PIN 31 POS Crimp ST Jam Nut 31 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 31 | |
| 31 | |
| PIN | |
| Crimp | |
| 24-31 | |
| No | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 42.64 | |
| 52.37 | |
| 52.37 |
This miniature cylindrical PT07CE-24-31P connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. This RCP connector's 31 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 24-31. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 42.64 mm long, 52.37 mm tall and 52.37 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

