AmphenolPT07C-8-3SWConector circular
Conn Circular SKT 3 POS Solder ST Jam Nut 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| W | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Solder | |
| 8-3 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 23.7 | |
| 23.8 | |
| 23.8 |
By using this miniature cylindrical PT07C-8-3SW connector from Amphenol you can connect circular peripherals straight to your device. It has a receptacle type gender. Its shell size is 8-3. This socket type connector's 3 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This device has a maximum current rating of 5 A. This product is 23.54 mm long, 23.82 mm tall and 23.82 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

