AmphenolPT07C-14-15SConector circular
Conn Circular SKT 15 POS Solder ST Jam Nut 15 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 15 | |
| 15 | |
| SKT | |
| Solder | |
| 14-15 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| (13/7.5)/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5/2 | |
| Bayonet Lock | |
| 23.7 | |
| 34.9 | |
| 34.9 |
Use only the best miniature cylindrical PT07C-14-15S connector from Amphenol to create a solid connection for your cylindrical cable housing. This socket type connector's 15 contacts that are made out of copper alloy and plated with gold. Its shell size is 14-15. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 10/5 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 23.54 mm long, 34.92 mm tall and 34.92 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

