AmphenolPT07A-12-3S(027)Conector circular

Conn Circular SKT 3 POS Solder ST Jam Nut 3 Terminal 1 Port

Look how much better your peripherals will perform when attaching this miniature cylindrical PT07A-12-3S(027) connector from Amphenol. Its shell size is 12-3. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 3 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 10 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 23.54 mm long, 31.75 mm tall and 31.75 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.