AmphenolPT07A-22-32PConector circular
Conn Circular PIN 32 POS Solder ST Jam Nut 32 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 32 | |
| 32 | |
| PIN | |
| Solder | |
| 22-32 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 29.2 | |
| 49.2 | |
| 49.2 |
This miniature cylindrical PT07A-22-32P connector from Amphenol will connect any inputs and outputs to your application. This RCP connector's 32 contacts that are made out of copper alloy and plated with gold. Its shell size is 22-32. It has a receptacle type gender. It has a straight body orientation. This product is 29.08 mm long, 49.22 mm tall and 49.22 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

