AmphenolPT07A-14-18SConector circular
Conn Circular SKT 18 POS Solder ST Jam Nut 18 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 18 | |
| 18 | |
| SKT | |
| Solder | |
| 14-18 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 23.7 | |
| 34.9 | |
| 34.9 |
This miniature cylindrical PT07A-14-18S connector from Amphenol will connect any inputs and outputs to your application. This socket type connector's 18 contacts that are made out of copper alloy and plated with gold. Its shell size is 14-18. It has a receptacle type gender. It has a straight body orientation. It uses the solder termination method. This product is 23.54 mm long, 34.92 mm tall and 34.92 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

