AmphenolPT07A-14-12SWConector circular

Conn Circular SKT 12 POS Solder ST Jam Nut 12 Terminal 1 Port

Use only the best miniature cylindrical PT07A-14-12SW connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a straight body orientation. This socket type connector's 12 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 14-12. This device has a maximum current rating of 10/5 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 23.54 mm long, 34.92 mm tall and 34.92 mm deep.

Import TariffMay apply to this part

1,541 piezas: Se puede enviar en 5 días

    Total$36.72Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 1,541 piezas
      • Price: $36.72

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.