AmphenolPT07A-12-10PWConector circular

Conn Circular PIN 10 POS Solder ST Jam Nut 10 Terminal 1 Port

Connect your circular inputs with this miniature cylindrical PT07A-12-10PW connector from Amphenol. This RCP connector's 10 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 12-10. This device has a maximum current rating of 5 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 23.54 mm long, 31.75 mm tall and 31.75 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.