AmphenolPT06SP-12-10S(LC)Conector circular

Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port

Make a solid connection with this miniature cylindrical PT06SP-12-10S(LC) connector from Amphenol. It has a straight body orientation. It has a plug type gender. Its shell size is 12-10. This socket type connector's 10 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 44.45 mm long with a diameter of 26.18 mm.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.