AmphenolPT06SP-12-10PXConector circular

Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port

Connect your circular inputs with this miniature cylindrical PT06SP-12-10PX connector from Amphenol. It has a plug type gender. Its shell size is 12-10. It has a straight body orientation. This PL connector's 10 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 5 A. This product is 44.45 mm long with a diameter of 26.18 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.