AmphenolPT06SE-18-32S(476)Conector circular
Conn Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 32 | |
| 32 | |
| SKT | |
| Crimp | |
| 18-32 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Conductive Zinc Cobalt | |
| Black | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 64.21 | |
| 37.31 | |
| 35.33 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature cylindrical PT06SE-18-32S(476) connector from Amphenol. Its shell size is 18-32. It has a straight body orientation. It has a plug type gender. This socket type connector's 32 contacts that are made out of copper alloy and plated with gold. It uses the crimp termination method. This product is 64.21 mm long, 35.33 mm tall and 37.31 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

