AmphenolPT06P-8-4PConector circular

Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port

By using this miniature cylindrical PT06P-8-4P connector from Amphenol you can connect circular peripherals straight to your device. It has a straight body orientation. Its shell size is 8-4. This PL connector's 4 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 38.76 mm long with a diameter of 19.05 mm. It uses the solder termination method.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    16 semanas
    • Price: $28.66
    1. 25+$28.66
    2. 50+$28.38
    3. 100+$28.09
    4. 250+$27.81
    5. 500+$27.53
    6. 1000+$27.26
    7. 3000+$26.99
    8. 5000+$26.72
    9. 10000+$26.45

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.