AmphenolPT06P-18-11S(152)Conector circular
Conn Circular SKT 11 POS Solder ST Cable Mount 11 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 11 | |
| 11 | |
| SKT | |
| Solder | |
| 18-11 | |
| No | |
| Copper Alloy | |
| Gold | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 33.5 | |
| 38.76 |
This miniature cylindrical PT06P-18-11S(152) connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This socket type connector's 11 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. Its shell size is 18-11. It has a straight body orientation. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 38.76 mm long with a diameter of 33.5 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

