AmphenolPT06J-8-3SConector circular
Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Solder | |
| 8-3 | |
| No | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 19.05 | |
| 57.68 |
The miniature cylindrical PT06J-8-3S connector from Amphenol is the best way to connect any inputs you need for your application. This socket type connector's 3 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 8-3. It has a plug type gender. It uses the solder termination method. This product is 57.68 mm long with a diameter of 19.05 mm. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

