AmphenolPT06E-20-41PConector circular
Conn Circular PIN 41 POS Solder ST Cable Mount 41 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 41 | |
| 41 | |
| PIN | |
| Solder | |
| 20-41 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 38.5 | |
| 37.5 |
This input/output miniature cylindrical PT06E-20-41P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 20-41. This PL connector's 41 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 5 A. This product is 36.52 mm long with a diameter of 38.88 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

