AmphenolPT06E-18-11S(SR)Conector circular

Conn Circular SKT 11 POS Solder ST Cable Mount 11 Terminal 1 Port

By using this miniature cylindrical PT06E-18-11S(SR) connector from Amphenol you can connect circular peripherals straight to your device. It has a plug type gender. It has a straight body orientation. Its shell size is 18-11. This socket type connector's 11 contacts that are made out of copper alloy and plated with gold. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 52.78 mm long, 33.5 mm tall and 36.52 mm deep.

35 piezas: Se puede enviar en 3 días

    Total$101.23Price for 1

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Méjico
      • In Stock: 35 piezas
      • Price: $101.23

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.