AmphenolPT06E-18-11PW(SR)Conector circular
Conn Circular PIN 11 POS Solder ST Cable Mount 11 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 11 | |
| 11 | |
| PIN | |
| Solder | |
| 18-11 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 13/Contact | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5 | |
| Bayonet Lock | |
| 54.2 | |
| 36.1 | |
| 34.9 |
Look how much better your peripherals will perform when attaching this miniature cylindrical PT06E-18-11PW(SR) connector from Amphenol. It has a straight body orientation. It has a plug type gender. This PL connector's 11 contacts that are made out of copper alloy and plated with gold. Its shell size is 18-11. This product is 52.78 mm long, 33.5 mm tall and 36.52 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

