AmphenolPT06CP-8-3PWConector circular

Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

This miniature cylindrical PT06CP-8-3PW connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a plug type gender. It has a straight body orientation. Its shell size is 8-3. This PL connector's 3 contacts that are made out of copper alloy and plated with gold. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 43.35 mm long with a diameter of 18.64 mm.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.