AmphenolPT06CP-16-23PConector circular

Conn Circular PIN 23 POS Crimp ST Cable Mount 23 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this miniature cylindrical PT06CP-16-23P connector from Amphenol is right for you. This PL connector's 23 contacts that are made out of copper alloy and plated with gold. Its shell size is 16-23. It has a plug type gender. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 43.35 mm long with a diameter of 32.15 mm.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.