AmphenolPT06CP-12-8SW(351)Conector circular

Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port

Use this miniature cylindrical PT06CP-12-8SW(351) connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. Its shell size is 12-8. This socket type connector's 8 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. This product is 43.35 mm long with a diameter of 25.8 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.