AmphenolPT06CE-8-4SWConector circular

Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

This input/output miniature cylindrical PT06CE-8-4SW connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This socket type connector's 4 contacts that are made out of copper alloy and plated with gold. Its shell size is 8-4. It has a straight body orientation. It has a plug type gender. This product is 37 mm long with a diameter of 18.64 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.

17 piezas: Se puede enviar en 5 días

    Total$108.69Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 17 piezas
      • Price: $108.69

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.