AmphenolPT06CE-16-8S(SR)-LCConector circular

Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port

Make a solid connection with this miniature cylindrical PT06CE-16-8S(SR)-LC connector from Amphenol. Its shell size is 16-8. It has a plug type gender. It has a straight body orientation. This socket type connector's 8 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 10 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 54.45 mm long with a diameter of 32.15 mm.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.