AmphenolPT06A-24-31PConector circular
Conn Circular PIN 31 POS Solder ST Cable Mount 31 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 31 | |
| 31 | |
| PIN | |
| Solder | |
| 24-31 | |
| No | |
| Copper Alloy | |
| Gold | |
| Tin | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 45.11 | |
| 44.45 |
Need a solid cylindrical cable housing connection? Then this miniature cylindrical PT06A-24-31P connector from Amphenol is right for you. This PL connector's 31 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 24-31. It has a plug type gender. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 44.45 mm long with a diameter of 45.11 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

