AmphenolPT06A-16-23S(SR)Conector circular
Conn Circular SKT 23 POS Solder ST Cable Mount 23 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 23 | |
| 23 | |
| SKT | |
| Solder | |
| 16-23 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| (13/7.5)/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5/2 | |
| Bayonet Lock | |
| 32.2 | |
| 54.2 |
Need a solid cylindrical cable housing connection? Then this miniature cylindrical PT06A-16-23S(SR) connector from Amphenol is right for you. It has a plug type gender. This socket type connector's 23 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 16-23. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 51.99 mm long with a diameter of 32.53 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

