AmphenolPT06A-16-26P(101)Conector circular
Conn Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active-Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 26 | |
| 26 | |
| PIN | |
| Solder | |
| 16-26 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 5 | |
| 600VAC | |
| -55 | |
| 125 | |
| Bayonet Lock | |
| 32.53 | |
| 40.86 |
Create a connection with your cylindrical cable housing using this miniature cylindrical PT06A-16-26P(101) connector from Amphenol. It has a straight body orientation. This PL connector's 26 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. Its shell size is 16-26. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 40.86 mm long with a diameter of 32.53 mm. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

