AmphenolPT06A-14-12SWConector circular
Conn Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 12 | |
| 12 | |
| SKT | |
| Solder | |
| 14-12 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| (13/7.5)/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5/2 | |
| Bayonet Lock | |
| 29 | |
| 38.5 |
Connect your circular inputs with this miniature cylindrical PT06A-14-12SW connector from Amphenol. Its shell size is 14-12. This socket type connector's 12 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 40.86 mm long with a diameter of 29.36 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

