AmphenolPT06A-10-2S(SR)Conector circular

Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this miniature cylindrical PT06A-10-2S(SR) connector from Amphenol is right for you. This socket type connector's 2 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. Its shell size is 10-2. It has a straight body orientation. This product is 48.41 mm long, 21.81 mm tall and 22.22 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.