AmphenolPT05CE-8-3PConector circular
Conn Circular PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Crimp | |
| 8-3 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature cylindrical PT05CE-8-3P connector from Amphenol. It has a straight body orientation. This RCP connector's 3 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 8-3. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

