AmphenolPT03E-12-8PConector circular

Conn Circular PIN 8 POS Solder ST Jam Nut 8 Terminal 1 Port

Use only the best miniature cylindrical PT03E-12-8P connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a straight body orientation. This RCP connector's 8 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 12-8. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    16 semanas
    • Price: $31.93
    1. 25+$31.93

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.