AmphenolPT02W-8-4SConector circular
Conn Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Solder | |
| 8-4 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 5 | |
| 600VAC | |
| -55 | |
| 125 | |
| Bayonet Lock | |
| 24.33 | |
| 20.62 | |
| 20.62 |
Use this miniature cylindrical PT02W-8-4S connector from Amphenol for your cylindrical cable housing connection needs. This socket type connector's 4 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 8-4. It has a straight body orientation. This device has a maximum current rating of 5 A. It uses the solder termination method. This product is 24.33 mm long, 20.62 mm tall and 20.62 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

