AmphenolPT02SE-18-32PW-LCConector circular
Conn Circular PIN 32 POS Crimp ST Box Mount 32 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| W | |
| 1 | |
| 32 | |
| 32 | |
| PIN | |
| Crimp | |
| 18-32 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 32.91 | |
| 33.73 | |
| 33.73 |
This miniature cylindrical PT02SE-18-32PW-LC connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This RCP connector's 32 contacts that are made out of copper alloy and plated with gold. Its shell size is 18-32. It has a receptacle type gender. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 32.91 mm long, 33.73 mm tall and 33.73 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

