AmphenolPT02SE-12-8P-LCConector circular
Conn Circular PIN 8 POS Crimp ST Box Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| PIN | |
| Crimp | |
| 12-8 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 32.91 | |
| 26.59 | |
| 26.59 |
Use this miniature cylindrical PT02SE-12-8P-LC connector from Amphenol for your cylindrical cable housing connection needs. It has a receptacle type gender. It has a straight body orientation. This RCP connector's 8 contacts that are made out of copper alloy and plated with gold. Its shell size is 12-8. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 32.91 mm long, 26.59 mm tall and 26.59 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

