AmphenolPT02P-8-3SConector circular
Conn Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Solder | |
| 8-3 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 24.33 | |
| 20.62 | |
| 20.62 |
Make a solid connection with this miniature cylindrical PT02P-8-3S connector from Amphenol. It has a receptacle type gender. This socket type connector's 3 contacts that are made out of copper alloy and plated with gold. Its shell size is 8-3. It has a straight body orientation. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 24.33 mm long, 20.62 mm tall and 20.62 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

