AmphenolPT02E-18-11S(023)Conector circular

Conn Circular SKT 11 POS Solder ST Box Mount 11 Terminal 1 Port

Create a connection with your cylindrical cable housing using this miniature cylindrical PT02E-18-11S(023) connector from Amphenol. It has a receptacle type gender. Its shell size is 18-11. This socket type connector's 11 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 24.33 mm long, 33.32 mm tall and 33.32 mm deep.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    16 semanas
    • Price: $50.00
    1. 25+$50.00

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.