AmphenolPT02E-12-3P(027)Conector circular
Conn Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Solder | |
| 12-3 | |
| No | |
| Copper Alloy | |
| Gold | |
| Zinc Cobalt | |
| Black | |
| 13/Contact | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 24.33 | |
| 26.18 | |
| 26.18 |
This miniature cylindrical PT02E-12-3P(027) connector from Amphenol will connect any inputs and outputs to your application. This RCP connector's 3 contacts that are made out of copper alloy and plated with gold. Its shell size is 12-3. It has a receptacle type gender. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 24.33 mm long, 26.18 mm tall and 26.18 mm deep. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
