AmphenolPT02E-22-55PYConector circular
Conn Circular PIN 55 POS Solder ST Box Mount 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| Y | |
| 1 | |
| 55 | |
| 55 | |
| PIN | |
| Solder | |
| 22-55 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 29.2 | |
| 39.7 | |
| 39.7 |
Use this miniature cylindrical PT02E-22-55PY connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 22-55. It has a receptacle type gender. This RCP connector's 55 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It uses the solder termination method. This product is 29.87 mm long, 39.67 mm tall and 39.67 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

