AmphenolPT02E-14-15SConector circular
Conn Circular SKT 15 POS Solder ST Box Mount 15 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 15 | |
| 15 | |
| SKT | |
| Solder | |
| 14-15 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| (13/7.5)/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5/2 | |
| Bayonet Lock | |
| 23.9 | |
| 28.6 | |
| 28.6 |
Create a connection with your cylindrical cable housing using this miniature cylindrical PT02E-14-15S connector from Amphenol. This socket type connector's 15 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 14-15. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 24.33 mm long, 28.57 mm tall and 28.57 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

