AmphenolPT02CE-14-19SXConector circular
Conn Circular SKT 19 POS Crimp ST Box Mount 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| X | |
| 1 | |
| 19 | |
| 19 | |
| SKT | |
| Crimp | |
| 14-19 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 31.75 | |
| 20.62 |
This miniature cylindrical PT02CE-14-19SX connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. Its shell size is 14-19. This socket type connector's 19 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 31.75 mm long and 20.62 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

