AmphenolPT02C-18-32PYConector circular
Conn Circular PIN 32 POS Solder ST Box Mount 32 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| Y | |
| 1 | |
| 32 | |
| 32 | |
| PIN | |
| Solder | |
| 18-32 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 24.33 | |
| 33.32 | |
| 33.32 |
Need a solid cylindrical cable housing connection? Then this miniature cylindrical PT02C-18-32PY connector from Amphenol is right for you. It has a receptacle type gender. Its shell size is 18-32. This RCP connector's 32 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This product is 24.33 mm long, 33.32 mm tall and 33.32 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

