AmphenolPT02A-8-2PXConector circular

Conn Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port

Connect your circular inputs with this miniature cylindrical PT02A-8-2PX connector from Amphenol. This RCP connector's 2 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 8-2. It has a receptacle type gender. It uses the solder termination method. This product is 24.33 mm long, 20.62 mm tall and 20.62 mm deep. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.