AmphenolPT02A-16-8P(023)Conector circular

Conn Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port

Create a connection with your cylindrical cable housing using this miniature cylindrical PT02A-16-8P(023) connector from Amphenol. It has a receptacle type gender. This RCP connector's 8 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 16-8. It uses the solder termination method. This product is 24.33 mm long, 30.96 mm tall and 30.96 mm deep. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.